SPLD - Simple Programmable Logic Devices 16 INPUT 8 OUTPUT 5V LOW POWER 10ns
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL16V8D-10LS technical specifications.
| Package/Case | SOIC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
No datasheet is available for this part.