CMOS Programmable Logic Device (PLD) featuring 15ns propagation delay and 62.5MHz maximum frequency. This PAL-type IC offers 8 macrocells, 16 inputs, and 8 I/Os, operating from a 4.75V to 5.25V supply. Designed for surface mount with a PLCC package, it operates between 0°C and 75°C with a maximum supply current of 90mA. This RoHS compliant component is supplied in trays.
Lattice Semiconductor GAL16V8D-15LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.25V |
| Memory Type | CMOS, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Inputs | 16 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 90mA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-15LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.