The GAL16V8D-15LPN is an 8-macrocell programmable logic device (PLD) from Lattice Semiconductor. It operates at a maximum frequency of 62.5MHz and has a supply voltage of 5V with a maximum current of 90mA. The device is packaged in a PDIP package and is rated for an operating temperature range of 0-75°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Lattice Semiconductor GAL16V8D-15LPN technical specifications.
| Package/Case | PDIP |
| Frequency | 62.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 9 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 90mA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-15LPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.