CMOS Programmable Logic Device (PLD) featuring PAL-type architecture with 8 macrocells and 16 inputs, supporting 8 I/Os. Operates at a maximum frequency of 62.5MHz with a propagation delay of 15ns. Designed for surface mount applications in a PLCC package, it requires a 5V operating supply voltage and has a maximum supply current of 55mA. This lead-free component operates within a temperature range of 0°C to 75°C and is RoHS compliant.
Lattice Semiconductor GAL16V8D-15QJN technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Inputs | 16 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 55mA |
| Turn-On Delay Time | 15ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-15QJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.