The GAL16V8D-20LD/883 is a 20-pin dual-in-line PAL-type IC from Lattice Semiconductor. It operates within a temperature range of -55°C to 125°C and is designed to work with a supply voltage of 4.5V to 5.5V. The device features 18 inputs, 8 outputs, and a maximum clock frequency of 33.3 MHz. It is packaged in a 20-pin DIP and meets the MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8D-20LD/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8D-20LD/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.27 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-20LD/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.