The GAL16V8D-25LJN is a surface-mount FPGA with 8 macrocells, operating within a 0°C to 75°C temperature range. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device features a propagation delay of 25ns and a supply current of 90mA. It is available in a lead-free, plastic PLCC-20 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8D-25LJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 41.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-25LJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.