EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
Lattice Semiconductor GAL16V8D-25LP technical specifications.
| Package/Case | PDIP |
| Frequency | 41.6MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 25 |
| Supply Current | 90mA |
| Turn-On Delay Time | 25ns |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-25LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.