The GAL16V8D-25LPN is a programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 41.6MHz and a maximum supply voltage of 5.25V, with a maximum supply current of 90mA. The device is packaged in a lead-free, plastic DIP-20 package and is suitable for through-hole mounting. It has an operating temperature range of 0°C to 75°C and is compliant with RoHS regulations.
Lattice Semiconductor GAL16V8D-25LPN technical specifications.
| Package/Case | PDIP |
| Frequency | 41.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Inputs | 16 |
| Number of Macrocells | 8 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 90mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-25LPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.