The GAL16V8D-25QJNI is a 8 macrocell programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 41.6MHz and has a maximum supply voltage of 5.5V. The device is lead free and RoHS compliant, with a maximum supply current of 65mA. It is packaged in a PLCC package and has an operating temperature range of -40°C to 85°C.
Lattice Semiconductor GAL16V8D-25QJNI technical specifications.
| Package/Case | PLCC |
| Frequency | 41.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-25QJNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.