The GAL16V8D-25QPI is an 8-macrocell programmable logic device with a maximum operating frequency of 41.6MHz. It is packaged in a lead-free PDIP-20 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. It draws a supply current of 65mA.
Lattice Semiconductor GAL16V8D-25QPI technical specifications.
| Package/Case | PDIP |
| Frequency | 41.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®16V8 |
| Supply Current | 65mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-25QPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.