The GAL16V8D-5LJN is an 8-macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 166MHz and has a supply voltage range of 4.75V to 5.25V. The device is designed to withstand temperatures up to 75°C and is lead-free. It is available in a PLCC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8D-5LJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL16V8D-5LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 115mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-5LJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.