The GAL16V8D-7LJNI is an 8-macrocell programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 125MHz and has a supply voltage range of 4.5V to 5.5V. The device is mounted in a surface mount package and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL16V8D-7LJNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-7LJNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.