The GAL16V8D-7LPN is an 8-macrocell integrated circuit designed for high-speed applications. It features 16 input lines and 8 I/O lines, making it suitable for a wide range of digital circuit designs. The device operates at a maximum frequency of 125 MHz and is powered by a 5-volt supply. It is packaged in a lead-free, 20-pin DIP package and is compliant with RoHS regulations. The GAL16V8D-7LPN is designed to operate within a temperature range of 0°C to 75°C and has a maximum supply current of 115 milliamperes. It is available in bulk quantities of 360 units.
Lattice Semiconductor GAL16V8D-7LPN technical specifications.
| Package/Case | PDIP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Inputs | 16 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 115mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-7LPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.