The GAL16V8D-7LS is a programmable logic device with 8 macrocells, operating at a maximum frequency of 125MHz. It is packaged in a SOIC-20 package and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is rated for operation between 0°C and 75°C. It has a supply current of 115mA and is available in quantities of 38 per package, packaged in rail or tube formats.
Lattice Semiconductor GAL16V8D-7LS technical specifications.
| Package/Case | SOIC |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-7LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.