The GAL16V8 is a PLCC FPGA with a maximum operating temperature of 75°C and a maximum supply voltage of 5.25V. It operates within a supply voltage range of 4.75V to 5V and has a propagation delay of 15ns. The device is surface mount and available in a package quantity of 460. It has a supply current of 55mA and a turn-on delay time of 15ns. The GAL16V8 is a member of the GAL16V8 series and is not radiation hardened or RoHS compliant.
Lattice Semiconductor GAL16V8Z-15QJ technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®16V8 |
| Supply Current | 55mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL16V8Z-15QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.