SPLD - Simple Programmable Logic Devices Use GAL16V8D
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Supply Current | 55mA |
| RoHS | Compliant |