SPLD GAL Family 10 Macro Cells 83.3MHz 5V 20-Pin PLCC
Sign in to ask questions about the Lattice Semiconductor GAL18V10B-10LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL18V10B-10LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 105MHz |
| Lead Free | Lead Free |
| Max Frequency | 105MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®18V10 |
| Supply Current | 115mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL18V10B-10LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.