The GAL18V10B-10LP is a 5V 105MHz 10 macrocell programmable logic device in a PDIP package. It operates over a temperature range of 0°C to 75°C. The device has a supply current of 115mA and a propagation delay of 10ns. The GAL18V10B-10LP is not radiation hardened and is not RoHS compliant. It is available in a package quantity of 360 units in a rail/tube packaging.
Sign in to ask questions about the Lattice Semiconductor GAL18V10B-10LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL18V10B-10LP technical specifications.
| Package/Case | PDIP |
| Frequency | 105MHz |
| Lead Free | Lead Free |
| Max Frequency | 105MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®18V10 |
| Supply Current | 115mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL18V10B-10LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.