The GAL18V10B is a 10-macrocell programmable logic device (PLD) from Lattice Semiconductor. It operates at a maximum frequency of 66.7MHz and has a maximum supply voltage of 5.25V. The device is available in a PDIP-20 package and is suitable for use in temperatures ranging from 0°C to 75°C. It has a propagation delay of 15ns and a turn-on delay time of 15ns, with a supply current of 115mA.
Sign in to ask questions about the Lattice Semiconductor GAL18V10B-15LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL18V10B-15LP technical specifications.
| Package/Case | PDIP |
| Frequency | 66.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®18V10 |
| Supply Current | 115mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL18V10B-15LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.