Lattice Semiconductor GAL20RA10B-10LP technical specifications.
| Package/Case | PDIP |
| Frequency | 71.4MHz |
| Lead Free | Lead Free |
| Max Frequency | 71.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®20RA10 |
| Supply Current | 100mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-10LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.