SPLD GAL Family 10 Macro Cells 50MHz 5V 24-Pin PDIP
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL20RA10B-15LPN technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Supply Current | 100mA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
No datasheet is available for this part.