The GAL20RA10B-20LJ is a 10-macrocell field-programmable gate array (FPGA) with a maximum operating temperature of 75°C and a propagation delay of 20ns. It is available in a PLCC-28 package and is suitable for surface mount applications. The device operates within a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 100mA. The GAL20RA10B-20LJ is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL20RA10B-20LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 41.7MHz |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-20LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.