The GAL20RA10B is a 10 macrocell field-programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC and is available in quantities of 370. The GAL20RA10B has a maximum frequency of 41.7MHz and a propagation delay of 20ns.
Lattice Semiconductor GAL20RA10B-20LJI technical specifications.
| Package/Case | PLCC |
| Frequency | 41.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®20RA10 |
| Supply Current | 120mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-20LJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.