Lattice Semiconductor GAL20RA10B-20LPI technical specifications.
| Package/Case | PDIP |
| Frequency | 41.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®20RA10 |
| Supply Current | 120mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-20LPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.