SPLD GAL Family 10 Macro Cells 25MHz 5V 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL20RA10B-30LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
No datasheet is available for this part.