Lattice Semiconductor GAL20V8B-10LPI technical specifications.
| Package/Case | PDIP |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8B-10LPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.