Lattice Semiconductor GAL20V8B-15LP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GAL®20V8 |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8B-15LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.