The GAL20V8B-25QJ is a field-programmable gate array with 8 macrocells, operating at a maximum frequency of 41.7MHz. It is packaged in a PLCC-28 package and is suitable for surface mount applications. The device is rated for a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can operate over a temperature range of 0°C to 75°C. The GAL20V8B-25QJ is not RoHS compliant.
Lattice Semiconductor GAL20V8B-25QJ technical specifications.
| Package/Case | PLCC |
| Frequency | 41.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | GAL®20V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8B-25QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.