The GAL20V8B-25QJN is an 8-macrocell field-programmable gate array (FPGA) available in a lead-free PLCC-28 package. It operates at a maximum frequency of 41.7MHz and has a maximum supply voltage of 5.25V. The device is suitable for use over a temperature range of 0 to 75°C. It is supplied in a rail or tube packaging format, with 37 devices per package. The GAL20V8B-25QJN is RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL20V8B-25QJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 41.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®20V8 |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8B-25QJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.