The GAL20V8C-10LJN is an 8-macrocell simple programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 83.3MHz and has a supply voltage range of 4.75V to 5.25V. The device is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Lattice Semiconductor GAL20V8C-10LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®20V8 |
| Supply Current | 115mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8C-10LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.