The GAL20V8C-5LJ is an 8-macrocell field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 166MHz and is packaged in a PLCC-28 package. The device is rated for a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can handle a supply current of up to 115mA. The GAL20V8C-5LJ is specified to operate within a temperature range of 0°C to 75°C.
Lattice Semiconductor GAL20V8C-5LJ technical specifications.
| Package/Case | PLCC |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8C-5LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.