Lattice Semiconductor GAL20V8C-5LJN technical specifications.
| Package/Case | PLCC |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8C-5LJN to view detailed technical specifications.
No datasheet is available for this part.