The GAL20VP8B-15LP is an 8-macrocell field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 80MHz and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a 24-pin plastic dual in-line package (PDIP) and is rated for operation between 0°C and 75°C. The GAL20VP8B-15LP is not compliant with RoHS regulations.
Lattice Semiconductor GAL20VP8B-15LP technical specifications.
| Package/Case | PDIP |
| Max Frequency | 80MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20VP8B-15LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.