The GAL22LV10C-10LJ is a 10 macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 111MHz and has a supply voltage of 3.3V. The device is mounted in a PLCC-44 package and has a maximum supply current of 75mA. It has an operating temperature range of 0°C to 75°C and is not radiation hardened. The GAL22LV10C-10LJ is not RoHS compliant.
Lattice Semiconductor GAL22LV10C-10LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 111MHz |
| Lead Free | Lead Free |
| Max Frequency | 111MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 370 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®22LV10 |
| Supply Current | 75mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL22LV10C-10LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.