EE PLD, 10ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28
Lattice Semiconductor GAL22LV10C-10LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 111MHz |
| Lead Free | Lead Free |
| Max Frequency | 111MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | GAL®22LV10 |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22LV10C-10LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.