The GAL22LV10C-15LJ is a 10 macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 83MHz and has a supply voltage range of 3V to 3.6V. The device is packaged in a PLCC package and is rated for operation over a temperature range of 0°C to 75°C. The GAL22LV10C-15LJ has a supply current of 75mA.
Lattice Semiconductor GAL22LV10C-15LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22LV10C-15LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.