Lattice Semiconductor GAL22LV10Z-15QJ technical specifications.
| Package/Case | PLCC |
| Max Frequency | 71.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Macrocells | 10 |
| Package Quantity | 37 |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22LV10Z-15QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.