The GAL22V10-15LP is a 24-pin commercial extended temperature PAL-type IC from Lattice Semiconductor. It operates between 0°C and 75°C and has a nominal supply voltage of 5V. The IC has 10 outputs and 22 inputs, with a maximum clock frequency of 50 MHz. It is packaged in a plastic DIP-24 package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL22V10-15LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.855 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.