The GAL22V10-20LDM is a 24-bit PAL-type IC with 22 inputs and 10 outputs, operating at a supply voltage of 5V and a maximum clock frequency of 31.2 MHz. It is available in a DIP24 package and is rated for operation over a temperature range of -55°C to 125°C. The device is designed for use in military-grade applications and meets the requirements of the Temperature Grade MILITARY. It is a type of programmable logic device, suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL22V10-20LDM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 31.2 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |