This industrial-grade PAL-type IC features 28 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum clock frequency of 41.6 MHz. The device is packaged in a 28-lead LCC and has 10 outputs and 22 inputs.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL22V10-20LJI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 41.6 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.