The GAL22V10-20LR/883C is a 28-pin military-grade PAL-type IC from Lattice Semiconductor. It operates within a temperature range of -55°C to 125°C and has a maximum clock frequency of 31.2 MHz. The device features 22 inputs, 10 outputs, and 10 I/O lines. It is packaged in a 28-terminal quad package with a width and length of 11.4554 mm. The IC is designed to operate at a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL22V10-20LR/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 31.2 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |