The GAL22V10C-10LJ is a 28-pin commercial extended quad PAL-type IC from Lattice Semiconductor. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 22 inputs, 10 outputs, and 10 I/O lines. It can handle a maximum clock frequency of 71.4 MHz. The IC is supplied with a nominal voltage of 5V, a minimum of 4.75V, and a maximum of 5.25V. It is available in a QCCJ, LDCC28, 0.5SQ package type.
Lattice Semiconductor GAL22V10C-10LJ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 71.4 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor GAL22V10C-10LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.