The GAL22V10D-10LJN is a 10-macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 125MHz and has a propagation delay of 10ns. The device is supplied with a voltage of 5V and has a maximum supply current of 130mA. It is packaged in a PLCC package and is suitable for surface mount applications. The operating temperature range of the device is from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor GAL22V10D-10LJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL22V10D-10LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®22V10 |
| Supply Current | 130mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-10LJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.