Lattice Semiconductor GAL22V10D-10LS technical specifications.
| Package/Case | SOIC |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-10LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.