The GAL22V10D-15LPI is a 10-macrocell programmable logic device (PLD) from Lattice Semiconductor. It operates at a maximum frequency of 83.3MHz and has a supply voltage range of 4.5V to 5.5V. The device is packaged in a 24-pin plastic dual in-line package (PDIP) and is suitable for through-hole mounting. The GAL22V10D-15LPI has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Lattice Semiconductor GAL22V10D-15LPI technical specifications.
| Package/Case | PDIP |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 130mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-15LPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.