Lattice Semiconductor GAL22V10D-25LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 38.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-25LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.