The GAL22V10D-25QJ is a 10-macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 38.5MHz and has a supply voltage range of 4.75V to 5.25V. The device is packaged in a 32-pin PLCC package and is suitable for surface mount applications. The GAL22V10D-25QJ has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Lattice Semiconductor GAL22V10D-25QJ technical specifications.
| Package/Case | PLCC |
| Frequency | 38.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®22V10 |
| Supply Current | 55mA |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-25QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.