Lattice Semiconductor GAL22V10D-25QJI technical specifications.
| Package/Case | PLCC |
| Frequency | 38.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-25QJI to view detailed technical specifications.
No datasheet is available for this part.