The GAL22V10D-30LD/883 is a 24-pin dual-in-line PAL-type microcontroller from Lattice Semiconductor. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 22MHz. It is available in a 24-pin CERDIP-24 package and meets military temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL22V10D-30LD/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 22 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.