The GAL22V10D-5LJN is a 10 macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 200MHz and has a maximum supply current of 140mA. The device is packaged in a PLCC-44 package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 75°C and is compliant with RoHS regulations.
Lattice Semiconductor GAL22V10D-5LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®22V10 |
| Supply Current | 140mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-5LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.